Filter Your Search
1 - 3 of 3 results
|
HV254FG-G
Microchip Technology Inc
|
$134.4290 | Yes | Active | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | -7 V | 7 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | SPQFP100,.55X.79 | RECTANGULAR | FLATPACK | TRAY | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | QFP, | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
HV254FG
Supertex Inc
|
Check for Price | No | Obsolete | 32 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | SUPERTEX INC | QFP, QFP100,.7X.9 | compliant | EAR99 | 8542.33.00.01 | QFP | 100 | ||||||||
|
HV254FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | SUPERTEX INC | QFP, QFP100,.7X.9 | compliant | EAR99 | 8542.33.00.01 | QFP | 100 |