Filter Your Search
1 - 10 of 17 results
|
HV5408PJ-B-G
Microchip Technology Inc
|
$4.7626 | Yes | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
HV5408PG-B-G
Microchip Technology Inc
|
$5.2699 | Yes | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112AA-2, QFP-44 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||
|
HV5408PJ
Supertex Inc
|
Check for Price | No | No | Transferred | 12 V | 60 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | SUPERTEX INC | QCCJ, | compliant | EAR99 | 8542.39.00.01 | LCC | 44 | |||||||||
|
RBHV5408DJ
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QCC-44 | compliant | |||||||||||||||
|
HV5408DJ
Supertex Inc
|
Check for Price | No | No | Transferred | 12 V | 60 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 13.2 V | 10.8 V | 80 V | 8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | SUPERTEX INC | QCCJ, | compliant | EAR99 | 8542.39.00.01 | LCC | 44 | |||||||||
|
HV5408X
Supertex Inc
|
Check for Price | No | No | Obsolete | 12 V | 60 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | R-XUUC-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 40 | |||||||||||||
|
HV5408PG
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-44 | compliant | ||||||||||||||||
|
HV5408PJ-B
Supertex Inc
|
Check for Price | No | No | Obsolete | 12 V | 60 V | 32 | SERIAL | CMOS | SEGMENT | 8 MHz | AC PLASMA DISPLAY DRIVER | YES | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 15.5862 mm | 4.6228 mm | 15.5862 mm | SUPERTEX INC | QCCJ, | compliant | EAR99 | 8542.39.00.01 | LCC | 44 | ||||||||||||
|
HV5408PJ
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QCC-44 | compliant | ||||||||||||||||
|
HV5408PG
Supertex Inc
|
Check for Price | No | No | Transferred | 12 V | 60 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | SUPERTEX INC | QFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 44 |