Filter Your Search
1 - 10 of 24 results
|
HV8051LGP030
Supertex Inc
|
Check for Price | Obsolete | SMALL OUTLINE | CMOS | 1 | YES | 85 °C | -25 °C | 8 | RECTANGULAR | SUPERTEX INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | EL DISPLAY DRIVER | R-PDSO-G8 | 4.8895 mm | NO | PLASTIC/EPOXY | SOP | Not Qualified | 1.7526 mm | 1.6 V | 1 V | OTHER | GULL WING | 1.27 mm | DUAL | 3.9116 mm | ||||||||||||||||
|
HV8051M1DB
TE Connectivity
|
Check for Price | Active | 51.1 MΩ | 0.5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
HV8051X
Supertex Inc
|
Check for Price | Obsolete | UNCASED CHIP | CMOS | 1 | YES | 85 °C | -25 °C | 11 | RECTANGULAR | SUPERTEX INC | DIE | DIE, | 11 | unknown | EAR99 | 8542.39.00.01 | EL DISPLAY DRIVER | R-XUUC-N11 | NO | UNSPECIFIED | DIE | Not Qualified | 1.6 V | 1 V | OTHER | NO LEAD | UPPER | 1 | DIE OR CHIP | ||||||||||||||||||
|
HV80510MGL
TE Connectivity
|
Check for Price | Active | 510 MΩ | 2 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
HV80517KDL
TE Connectivity
|
Check for Price | Active | 517 kΩ | 0.5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
HV80511MFB
TE Connectivity
|
Check for Price | Active | 511 MΩ | 1 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
HV80510KGL
TE Connectivity
|
Check for Price | Active | 510 kΩ | 2 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
HV80510KJB
TE Connectivity
|
Check for Price | Active | 510 kΩ | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
HV80510MGB
TE Connectivity
|
Check for Price | Active | 510 MΩ | 2 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
HV8051M7DB
TE Connectivity
|
Check for Price | Active | 51.7 MΩ | 0.5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 7.5 kV | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 810 µm | 38 mm | 8.64 mm | 24.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 |