Filter Your Search
1 - 2 of 2 results
|
HV809SG-G
Supertex Inc
|
Check for Price | Yes | Transferred | 10 V | 1 | CMOS | EL DISPLAY DRIVER | NO | 1 | 12 V | 8 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | SUPERTEX INC | SOIC | HLSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HV809SG-G
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 | EL DISPLAY DRIVER | NO | 1 | TRUE | 70 mA | 200 V | 50 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |