Filter Your Search
1 - 1 of 1 results
|
HV9113PJ
Supertex Inc
|
Check for Price | No | Obsolete | 48 V | 4 V | 120 V | 10 V | 10 mA | 1 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | SUPERTEX INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 |