Filter Your Search
1 - 1 of 1 results
|
HVG-65-48AB
Mean Well
|
Check for Price | Yes | Active | 230 V | 48 V | 528 V | 180 V | 28.8 V | 48 V | 1.36 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 65.3 W | 580 ms | R-MXMA-X | UL, CSA, EAC | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.5 mm | 165 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |