Filter Your Search
1 - 10 of 69,816 results
|
HPD053SMBLB020
Hypertac Ltd
|
Check for Price | Transferred | 53 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.315 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD053SFRQO020
Hypertac Ltd
|
Check for Price | Transferred | 53 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.315 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD072UMLUO020
Hypertac Ltd
|
Check for Price | Transferred | 72 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 4.516 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD084SFLEO020
Hypertac Ltd
|
Check for Price | Transferred | 84 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 5.102 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD096SMZLO020
Hypertac Ltd
|
Check for Price | Transferred | 96 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 5.717 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD120SMQRO020
Hypertac Ltd
|
Check for Price | Transferred | 120 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 6.909 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD120SFRKB020
Hypertac Ltd
|
Check for Price | Transferred | 120 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 6.909 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
HPD065SMSVO020
Hypertac Ltd
|
Check for Price | Transferred | 65 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.917 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
MHD2001345125
Hypertac Ltd
|
Check for Price | Transferred | 200 | 4 | 1.905 mm | 4 | 3 A | MALE | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.472 inch | 0.85 inch | 4.406 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HPD017UFBJO020
Hypertac Ltd
|
Check for Price | Transferred | 17 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 1.516 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 |