Filter Your Search
1 - 2 of 2 results
|
HZ1206D102R-10
Laird, A DuPont Business
|
$0.0273 | Yes | Yes | Active | 400 mA | 400 mΩ | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||
|
HZ1206D102R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 400 mA | 400 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | STEWARD INC | ROHS COMPLIANT PACKAGE-2 | unknown | EAR99 | 8504.50.80.00 |