Filter Your Search
1 - 10 of 40 results
|
MCSJK-7I-16.9344-10-30-60-B-30
SPC Multicomp
|
$0.5363 | Contact Manufacturer | 16.9344 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||
|
MCSJK-7I-16.9344-18-30-60-B-30
SPC Multicomp
|
$0.5363 | Contact Manufacturer | 16.9344 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||
|
MCSJK-7I-16.9344-10-10-60-B-10
SPC Multicomp
|
$0.6514 | Active | 16.9344 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||
|
MCSJK-7I-16.9344-18-10-60-B-10
SPC Multicomp
|
$0.6514 | Active | 16.9344 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||
|
CCL-6-190.000MHZ-I-1-6-9-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 190 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
CCL-6-FREQ1-I-1-6-9-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 190 MHz | 150 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | ||||
|
CCL-6-150.000MHZ-I-1-6-9-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 150 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
CCL-6-190.000MHZ-I-1-6-9-G
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 190 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.60 | GULLWING PACKAGE-2 | |||||||
|
CCL-6-FREQ1-I-1-6-9-C
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 190 MHz | 150 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | |||||||
|
CCL-6-FREQ1-I-1-6-9-A
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 ppm | 0.001 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 1 mW | 190 MHz | 150 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 |