Filter Your Search
1 - 10 of 1,912 results
|
FC3BAEBDI16.0-T1
Abracon Corporation
|
$0.4765 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant | |||||
|
MCSJK-7I-16.00-18-30-60-B-30
SPC Multicomp
|
$0.4982 | Active | 16 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||
|
MCSJK-7I-16.00-10-30-60-B-30
SPC Multicomp
|
$0.4982 | Active | 16 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||
|
FC1BAEBEI16.0-T1
Abracon Corporation
|
$0.5059 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.55mm | ABRACON LLC | compliant | ABRACON | ||||
|
FC1BAEBGI16.0-T1
Abracon Corporation
|
$0.5059 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 12 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.55mm | ABRACON LLC | compliant | |||||
|
FC1BAEBDI16.0-T1
Abracon Corporation
|
$0.5059 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 8 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.55mm | ABRACON LLC | compliant | |||||
|
FC2BAEBDI16.0-T1
Abracon Corporation
|
$0.5517 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 8 pF | 2.5mm X 2.0mm X 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TF-16949 | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | |||
|
FC2BAEBEI16.0-T1
Abracon Corporation
|
$0.5517 | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 10 pF | 2.5mm X 2.0mm X 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TF-16949 | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | |||
|
MCSJK-7I-16.00-18-10-60-B-10
SPC Multicomp
|
$0.6131 | Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||
|
MCSJK-7I-16.00-10-10-60-B-10
SPC Multicomp
|
$0.6131 | Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 |