Filter Your Search
1 - 2 of 2 results
|
I2560B-08SR
Pulsecore Semiconductor
|
Check for Price | Obsolete | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 2.7 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | |||||||||||
|
I2560B-08SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 13.6 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |