Filter Your Search
1 - 1 of 1 results
|
UPCI-3300
Engineered Components Co
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 H | 42 Ω | 20 % | NO | 790 Hz | 220 mA | 13 MHz | FERRITE | 200 | RF INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 5 MA DC CURRENT | e3 | MIL-C-15305 | 70 °C | -30 °C | Encapsulated | 4 | PCB Mount | CYLINDRICAL PACKAGE | TIN | ON CIRCLE | WIRE | 3.7 mm | 27.94 mm | 34.036 mm | 18.796 mm | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 |