Filter Your Search
1 - 10 of 28 results
|
I3010-12.000-S
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
I3010-20.000-18
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-14.000-18
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 14 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
I3010-19.900-8
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 19.9 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 8 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-20.000-20
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-12.900-20
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 12.9 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 20 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-12.000-8
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 8 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-54.000-8
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 54 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 8 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
I3010-12.000-18
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
I3010-54.000-20
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 54 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE -40 TO 85 DEGREE CELSIUS ALSO AVAILABLE | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ITTI CO LTD | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.60 |