Filter Your Search
1 - 1 of 1 results
|
I74F112N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 2 | 2 | NO | DIP | 80 MHz | 50 pF | NEGATIVE EDGE | F/FAST | J-K FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |