Filter Your Search
1 - 10 of 14 results
|
I74F32D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 ns | 5.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
|
I74F32D
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 5.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
I74F32D,623
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | SOT108-1 | |||||
|
I74F32D,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | SOT108-1 | |||||
|
I74F32D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
I74F32D-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
I74F32D,602
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
I74F32D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
I74F32D
onsemi
|
Check for Price | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP-14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
I74F32D,623
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 |