Filter Your Search
1 - 6 of 6 results
|
I74F38D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
I74F38D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 64 mA | 30 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
I74F38D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 14.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | SOT108-1 | |||||
|
I74F38D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 14.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | SOT108-1 | |||||
|
I74F38D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 64 mA | 30 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
I74F38D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 14.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | 14 | unknown | 8542.39.00.01 | EAR99 |