Filter Your Search
1 - 10 of 394 results
|
EL0709SKI-820K
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
UPCI-82
Engineered Components Co
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 mH | 11 Ω | 20 % | NO | 2.5 kHz | 250 mA | 132 MHz | FERRITE | 66 | RF INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 10 MA DC CURRENT | e3 | MIL-C-15305 | 70 °C | -30 °C | Encapsulated | 4 | PCB Mount | CYLINDRICAL PACKAGE | TIN | ON CIRCLE | WIRE | 3.7 mm | 16.51 mm | 20.828 mm | 11.176 mm | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 | ||||||
|
EL0509SKI-820J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
ELF0607SKI-820K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 2.8 Ω | 10 % | NO | 2.52 MHz | 205 mA | 9.8 MHz | 60 | RF INDUCTOR | 1 | YES | e3 | 80 °C | -20 °C | Magnetic Shielded | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | 620 µm | 27 mm | 5 mm | 6.6 mm | 7 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
EPI821201F3030
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 5.2 Ω | 20 % | YES | 200 mA | POWER INDUCTOR | 1 | YES | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EL0309SKI-820K
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
EL0409SKI-820J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
EL0607SKI-821J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 6.6 Ω | 5 % | NO | 796 kHz | 2 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
EL0606SKI-822J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
UPCI-8200
Engineered Components Co
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 H | 47 Ω | 20 % | NO | 250 Hz | 290 mA | 9 MHz | FERRITE | 100 | RF INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 1 MA DC CURRENT | e3 | MIL-C-15305 | 70 °C | -30 °C | Encapsulated | 4 | PCB Mount | CYLINDRICAL PACKAGE | TIN | ON CIRCLE | WIRE | 3.7 mm | 33.02 mm | 44.45 mm | 24.892 mm | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 |