Filter Your Search
1 - 1 of 1 results
|
IA0505D
XP Power
|
$5.9594 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 20.32 mm | 6.35 mm | XP POWER LTD | DIP-6 | compliant | EAR99 | XP POWER |