Filter Your Search
1 - 10 of 10 results
|
IA0512S
XP Power
|
$4.8886 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.3 mm | 10.16 mm | XP POWER LTD | SIP-5 | compliant | EAR99 | XP POWER | ||||
|
IA0512D
XP Power
|
$4.9733 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 20.32 mm | 6.35 mm | XP POWER LTD | DIP-6 | compliant | EAR99 | XP POWER | |||||
|
IA0512KS-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.5 V | 4.75 V | 83 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5/10,.04 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP5/10,.04 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
IA0512KS-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.25 V | 4.75 V | 42 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5/10,.04 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP5/10,.04 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
IA0512P-2W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IA0512WS-1W5
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
IA0512KP-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.25 V | 4.5 V | 83 mA | NO | INDUSTRIAL | R-PDIP-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP12/24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IA0512KP-3W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.25 V | 4.5 V | 100 mA | NO | INDUSTRIAL | R-PDIP-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP12/24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IA0512KP-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.25 V | 4.5 V | 42 mA | NO | INDUSTRIAL | R-PDIP-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP12/24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IA0512P-1W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | 8542.39.00.01 |