Filter Your Search
1 - 1 of 1 results
![]() |
IB050E120T40P1-00
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 60 V | 36 V | 9 V | 15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 500 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | VICOR CORP | MODULE | , | 5 | compliant | EAR99 | VICOR |