Filter Your Search
1 - 10 of 1,963 results
![]() |
IBM11S1320LP-60T
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 400 µA | 330 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | IBM MICROELECTRONICS | DIMM | DIMM, DIMM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
![]() |
IBM0165800BT5A-60
IBM
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G34 | Not Qualified | 70 °C | 34 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 22.25 mm | 12.7 mm | IBM MICROELECTRONICS | TSOP2 | TSOP2, | 34 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
![]() |
IBM0364404CT3-322
IBM
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | IBM MICROELECTRONICS | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | |||
![]() |
IBM11D2320BC-70
IBM
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
IBM0364404CT3C-80
IBM
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | IBM MICROELECTRONICS | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
![]() |
IBM0116400MJ1-80
IBM
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | IBM MICROELECTRONICS | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IBM13T4644MPE-10T
IBM
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 4 mA | 440 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 29.21 mm | IBM MICROELECTRONICS | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||
![]() |
IBM11S2320NNA-60
IBM
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | IBM MICROELECTRONICS | DIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
![]() |
IBM11N4845BB-6RJ
IBM
|
Check for Price | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.45 V | 3.15 V | CMOS | R-XDMA-N168 | Not Qualified | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | IBM MICROELECTRONICS | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||||||
![]() |
IBM0117800PJ1-60
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.02 |