Filter Your Search
1 - 10 of 39,258 results
|
SOT-SOT143-01-D002-GG
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 2 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||
|
SOT143-D006-CB
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 1 mm | 2.92 mm | 1.3 mm | WELWYN COMPONENTS LTD | SMT, 1105 | unknown | EAR99 | |||||||
|
SOT14301-B002-CD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 900 Ω | 0.25 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | ||||||||
|
SOT143-03-C006-FB
TT Electronics Resistors
|
Check for Price | No | Yes | Obsolete | 1 % | 250 mW | 0512 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 330 Ω | ISOLATED | 2 | 70 °C | 33 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TIN LEAD | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | ||||||||||||
|
SOT-SOT143-02-B001-JG
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||
|
SOT-SOT143-00-D006-GA
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 100 mW | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
DSOT143-03-3303-3303-GD
TT Electronics Resistors
|
Check for Price | Obsolete | 2 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 330 kΩ | DIVIDER | 2 | 70 °C | 330 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||||||
|
DSOT143-03-9090-9090-FA
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 909 Ω | DIVIDER | 2 | 70 °C | 909 Ω | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0304 | compliant | EAR99 | |||||||||||||
|
SOT143-01D007-KGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 kΩ | 10 % | 100 mW | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Chip | 4 | TR | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||||
|
SOT143-02D007-CGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 kΩ | 0.25 % | 100 mW | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Chip | 4 | TR | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | unknown | EAR99 |