Filter Your Search
1 - 10 of 44 results
|
ICE2A180ZHKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICE2A165
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
ICE2A180Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | e3 | NOT SPECIFIED | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 7 | unknown | |||||||
|
ICE2AS01G
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 21 V | 9 V | 700 mA | YES | SINGLE | 107 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | unknown | |||||||||||||
|
ICE2AS01
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 9 V | 700 mA | NO | SINGLE | 107 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS LLC | DIP | GREEN, PLASTIC, DIP-8 | 8 | unknown | |||||||||||
|
ICE2A765P2BKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 7 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -25 °C | 6 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | , | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ICE2AS01GNTMA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 15 V | 21 V | 9 V | 700 mA | YES | SINGLE | 107 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ICE2A380P2BKSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 21 V | 8.5 V | 2.4 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -25 °C | 6 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 6 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICE2A280ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 8.5 V | 2 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ICE2A0565ZHKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | unknown | EAR99 | 8542.39.00.01 | Infineon |