Filter Your Search
1 - 10 of 120 results
|
ICE3B0365JFKLA1
Infineon Technologies AG
|
$0.7463 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
ICE3BS03LJGXUMA1
Infineon Technologies AG
|
$1.0165 | Yes | Yes | Active | 18 V | 26 V | 10.5 V | YES | SINGLE | 73.7 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G8 | e3 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
ICE3B0565J
Infineon Technologies AG
|
$1.0446 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | ROHS COMPLIANT, PLASTIC, DIP-8-6 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
ICE3BR4765JGXUMA1
Infineon Technologies AG
|
$1.1057 | Yes | Active | 18 V | 25 V | 11.2 V | YES | SINGLE | 73.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP-16/12 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
ICE3B1565J
Infineon Technologies AG
|
$1.1705 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | Infineon | ||||||
|
ICE3B0565JFKLA1
Infineon Technologies AG
|
$1.2150 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | ROHS COMPLIANT, PLASTIC, DIP-8-6 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
ICE3B1565JFKLA1
Infineon Technologies AG
|
$1.6975 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | Infineon | ||||||
|
ICE3BR1765JXKLA1
Infineon Technologies AG
|
$1.7471 | Yes | Yes | Active | 18 V | 25 V | 9.8 V | NO | 73.5 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
ICE3BR4765JFKLA1
Infineon Technologies AG
|
$1.9849 | Yes | Yes | Active | 18 V | 24.5 V | 10.5 V | NO | SINGLE | 73.5 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
ICE3BR2280JZXKLA1
Infineon Technologies AG
|
$1.9899 | Yes | Yes | Active | 17 V | 25 V | 11.2 V | NO | SINGLE | 73.4 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |