Filter Your Search
1 - 1 of 1 results
|
ICE3B0565XKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 9 V | NO | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon |