Filter Your Search
1 - 4 of 4 results
|
ICL3207ECAZ
Renesas Electronics Corporation
|
$1.2084 | Yes | Active | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SSOP | , | 24 | M24.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ICL3207ECAZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICL3207ECAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SSOP | , | 24 | M24.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2018-07-18 | ||||||||||||||||||||||||||||||||
|
ICL3207ECAZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 |