Filter Your Search
1 - 10 of 10 results
|
ICL3223CAZ
Renesas Electronics Corporation
|
$0.8462 | Yes | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | M20.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
ICL3223CA
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 5.5 V | 3 V | YES | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ICL3223CAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | M20.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
ICL3223CA
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | PLASTIC, MO-150AE, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICL3223CAZ
Integrated Device Technology Inc
|
Check for Price | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-31 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ICL3223CA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | PLASTIC, MO-150AE, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICL3223CAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP, TSSOP | SSOP, SSOP20,.3 | 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICL3223CA-T
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 300 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, MO-150AE, SSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICL3223CA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 300 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, MO-150AE, SSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICL3223CAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP, TSSOP | SSOP, SSOP20,.3 | 20, 20 | compliant | EAR99 | 8542.39.00.01 |