Filter Your Search
1 - 2 of 2 results
|
ICL3227ECAZA-T
Intersil Corporation
|
$1.3150 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3227ECAZA-T
Renesas Electronics Corporation
|
$1.5324 | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | M16.209 | Renesas Electronics |