Filter Your Search
1 - 3 of 3 results
|
ICL3243ECBZ-T
Integrated Device Technology Inc
|
Check for Price | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-31 | ||||||||||||||||||||||||||||||||||||||||||
|
ICL3243ECBZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.15 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC, SSOP, TSSOP | 28, 28, 28 | ||||||
|
ICL3243ECBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | SOICW | 28 | M28.3 | Renesas Electronics |