Filter Your Search
1 - 6 of 6 results
|
ICL7614DCPA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 20 mV | 0.016 V/us | 4 nA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | YES | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
ICL7614DCPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 20 mV | 0.016 V/us | 4 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
ICL7614DCPA-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | 20 mV | 0.16 V/us | 400 pA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -9 V | 9 V | COMMERCIAL | 480 | 5600 | R-PDIP-T8 | Not Qualified | e0 | 91 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ICL7614DCPA
General Electric Solid State
|
Check for Price | No | Obsolete | 20 mV | 1.6 V/us | 4 nA | 2.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | COMMERCIAL | 1400 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 96 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ICL7614DCPA-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 0.16 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 480 | R-PDIP-T8 | e0 | 91 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||
|
ICL7614DCPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 0.016 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T8 | e0 | 80 dB | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |