Filter Your Search
1 - 6 of 6 results
|
ICL7650MJD/HR
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | CMOS | 1 | 3.5 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | CHOPPER-STAB | 10 pA | YES | 5 µV | YES | YES | NO | NO | NO | NO | ||
|
ICL7650MJD
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | CMOS | 1 | 3.5 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | CHOPPER-STAB | 10 pA | YES | 5 µV | YES | YES | NO | NO | NO | NO | |||
|
ICL7650MTV
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | -5 V | CMOS | 1 | 3.5 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | CHOPPER-STAB | 10 pA | YES | 5 µV | YES | YES | NO | NO | NO | NO | ||||||
|
ICL7650M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ICL7650MTV-1
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | -5 V | CMOS | 1 | 3.5 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | CHOPPER-STAB | 10 pA | YES | 5 µV | YES | YES | NO | NO | NO | NO | ||||||
|
ICL7650MTV-1/HR
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | -5 V | CMOS | 1 | 3.5 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | CHOPPER-STAB | 10 pA | YES | 5 µV | YES | YES | NO | NO | NO | NO |