Filter Your Search
1 - 9 of 9 results
|
ICL7660SMTV/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | 1.5 V | 20 mA | 200 µA | NO | DOUBLER INVERTER | 17.5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICL7660SMTV/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | METAL CAN-8 | not_compliant | EAR99 | 8542.39.00.01 | BCY | 8 | ||||
|
ICL7660SMTV
General Electric Solid State
|
Check for Price | No | Transferred | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ICL7660SMTV
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | METAL CAN-8 | not_compliant | EAR99 | 8542.39.00.01 | BCY | 8 | |||||
|
ICL7660SMTV/883B
General Electric Solid State
|
Check for Price | No | Transferred | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ICL7660SMTV
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 12 V | 1.5 V | 20 mA | CMOS | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ICL7660SMTV
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | 1.5 V | 20 mA | 200 µA | NO | DOUBLER INVERTER | 17.5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ICL7660SMTV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 17.5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | PACKAGE-8 | unknown | EAR99 | 8542.39.00.01 | BCY | 8 | |||||
|
ICL7660SMTV/HR
General Electric Solid State
|
Check for Price | No | Obsolete | CMOS | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | 8542.39.00.01 |