Parametric results for: icl7663aepa under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: icl7663aepa
Select parts from the table below to compare.
Compare
Compare
ICL7663AEPA+
Maxim Integrated Products
$2.6486 Yes Yes Transferred 40 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 16 V 1.3 V CMOS R-PDIP-T8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
ICL7663AEPA+
Analog Devices Inc
Check for Price Yes Active 40 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 16 V 1.3 V CMOS R-PDIP-T8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant Adjustable,Positive,Single Output,Ldo 8-PDIP-300_MIL 1999-05-28 Analog Devices
ICL7663AEPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 40 mA 2 NO FIXED/ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 0.35 1 16 V 1.3 V 16 V 1.3 V CMOS 5 % R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo