Filter Your Search
1 - 10 of 14 results
|
ICM1206ER900M
Vishay Intertechnologies
|
$0.3908 | Yes | Active | 50 V | 370 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | Vishay | ||||
|
ICM1206ER102M
Vishay Intertechnologies
|
$0.4500 | Yes | Active | 50 V | 230 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | Vishay | |||||
|
ICM1206ER261M
Vishay Intertechnologies
|
$0.4500 | Yes | Active | 50 V | 310 mA | 500 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | Vishay | ||||
|
ICM1206ER161M
Vishay Intertechnologies
|
$0.4500 | Yes | Active | 50 V | 340 mA | 400 mΩ | 160 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | ||||||
|
ICM1206ER900M
Vishay Dale
|
$0.5439 | Yes | Transferred | 50 V | 370 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY DALE | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
ICM1206ER601M
Vishay Dale
|
Check for Price | Yes | Transferred | 50 V | 260 mA | 800 mΩ | 600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY DALE | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
ICM1206ER601M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 V | 260 mA | 800 mΩ | 600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||
|
ICM1206ER102M
Vishay Dale
|
Check for Price | Yes | Transferred | 50 V | 230 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY DALE | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | Vishay | EAR99 | 8504.50.80.00 | |||
|
ICM1206ER222M
Vishay Dale
|
Check for Price | Yes | Transferred | 50 V | 200 mA | 1.2 Ω | 2200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | Matte Tin (Sn) | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY DALE | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
ICM1206RK261M
Vishay Dale
|
Check for Price | Active | 50 V | 310 mA | 500 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.2 mm | 1.6 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |