Filter Your Search
1 - 2 of 2 results
|
ICS674R-01ILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP28,.25 | 28 | compliant | 8542.39.00.01 | ||
|
ICS674R-01ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP28,.25 | 28 | compliant | 8542.39.00.01 |