Filter Your Search
1 - 2 of 2 results
|
ICS726ATLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36 MHz | 36 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOT-23 | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS726ATT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36 MHz | 36 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOT-23 | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |