Filter Your Search
1 - 2 of 2 results
|
ICS843256BGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25.5 MHz | 625 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS843256BGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25.5 MHz | 625 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | HTSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 |