Filter Your Search
1 - 2 of 2 results
|
ICS853P022AMLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS853P022AMLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8 | unknown |