Filter Your Search
1 - 10 of 17 results
|
ICS8745BM-21T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.7 ns | 1 | YES | SOP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL | 1 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
ICS8745BM-21
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | 3.7 ns | 1 | YES | SOP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL | 1 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | unknown | ||||||||||||
|
ICS8745BYIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.9 ns | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||||
|
ICS8745BYILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4 ns | 1 | YES | LQFP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | 32 | compliant | 8542.39.00.01 | ||||||
|
ICS8745BYI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.9 ns | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||||
|
ICS8745BM-21
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 4 ns | 3.7 ns | 1 | YES | SOP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL | 1 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
ICS8745BM-21LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4 ns | 3.7 ns | 1 | YES | SOP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL | 1 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||
|
ICS8745BYLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.7 ns | 3.7 ns | 1 | YES | LQFP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 | 32 | unknown | 8542.39.00.01 | |||
|
ICS8745BYT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.7 ns | 3.7 ns | 1 | YES | LQFP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 35 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||
|
ICS8745BMI-21T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 4 ns | 1 | YES | SOP | 8745 | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL | 1 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 20 | not_compliant | 8542.39.00.01 |