Filter Your Search
1 - 2 of 2 results
|
ICS9112AM-27LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 1 | YES | SOP | 3-STATE | 9112 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ICS9112AM-27LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.8 ns | 1 | YES | SOP | 3-STATE | 9112 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, MS-012, LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |