Filter Your Search
1 - 2 of 2 results
|
ICS932S208DFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, MO-118, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS932S208DFLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | compliant |