Filter Your Search
1 - 8 of 8 results
![]() |
ID82C284-10
Intersil Corporation
|
Check for Price | No | Transferred | 20 MHz | 20 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 48 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ID82C284-12
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ID82C284-10
Renesas Electronics Corporation
|
Check for Price | Obsolete | 25 MHz | 10 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 48 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ID82C284-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 25 MHz | 12.5 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ID82C284-10
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 20 MHz | 20 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ID82C284-10
Harris Semiconductor
|
Check for Price | No | Transferred | 20 MHz | 20 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 48 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
ID82C284-12
Intersil Corporation
|
Check for Price | No | Obsolete | 25 MHz | 12 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | CERDIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ID82C284-12
Harris Semiconductor
|
Check for Price | No | Transferred | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | EAR99 | 8542.39.00.01 |