Parametric results for: id82c52 under Serial IO/Communication Controllers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: id82c52
Select parts from the table below to compare.
Compare
Compare
ID82C52
Renesas Electronics Corporation
$57.5785 No Active 80C86; 80C88 8 2 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT YES 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T28 e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP CERDIP DIP-28 28 F28.6 not_compliant 8542.31.00.01 2018-07-18 Renesas Electronics
ID82C52/+
Harris Semiconductor
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS INDUSTRIAL R-XDIP-T28 e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.31.00.01
ID82C52
Harris Semiconductor
Check for Price No Transferred 0 80C86; 80C88 8 2 0.125 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ICC_MAX AT FEXT = 2.4576MHZ NO ASYNC, BIT NRZ YES 1 3 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.31.00.01
ID82C52/+
Intersil Corporation
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS INDUSTRIAL R-XDIP-T28 e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.31.00.01
ID82C52
Intel Corporation
Check for Price Obsolete SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS Not Qualified INTEL CORP , unknown 8542.31.00.01
ID82C52
Thomson Consumer Electronics
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V INDUSTRIAL R-XDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP, DIP28,.6 unknown 8542.31.00.01
ID82C52
Intersil Corporation
Check for Price No No Transferred 80C86; 80C88 8 2 0.125 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT YES 1 5.5 V 4.5 V INDUSTRIAL R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.92 mm 15.24 mm INTERSIL CORP DIP DIP, DIP28,.6 28 not_compliant 8542.39.00.01 EAR99