Filter Your Search
1 - 10 of 24 results
|
IDCP3916ER220M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 90 mΩ | 20 % | YES | 2.52 MHz | 1.6 A | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER101M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 20 % | YES | 1 kHz | 740 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER560M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 200 mΩ | 20 % | YES | 2.52 MHz | 1.01 A | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER221M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 720 mΩ | 20 % | YES | 1 kHz | 530 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER330M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 120 mΩ | 20 % | YES | 2.52 MHz | 1.26 A | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER100M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 2.52 MHz | 2.38 A | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER471M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.53 Ω | 20 % | YES | 1 kHz | 350 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER680M
Vishay Dale
|
$0.4320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 20 % | YES | 2.52 MHz | 910 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY DALE | 3936 | unknown | EAR99 | 8504.50.80.00 | ||
|
IDCP3916ER471M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.53 Ω | 20 % | YES | 1 kHz | 350 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
IDCP3916ER680M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 20 % | YES | 2.52 MHz | 910 mA | Ferrite | 3936 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 4 mm | 10 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |