Filter Your Search
1 - 2 of 2 results
|
IDT2305NZ-1HDCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 5 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
IDT2305NZ-1HDCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 5 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |