Filter Your Search
1 - 1 of 1 results
|
IDT29FCT520AEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |