Filter Your Search
1 - 10 of 22 results
|
IDT29FCT520CD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
IDT29FCT520CE
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | FL24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
IDT29FCT520CTPY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT | NO | NO | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 8.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP2 | SSOP, SSOP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
IDT29FCT520CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT | NO | NO | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SSOP24,.24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT29FCT520CTLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 16.3 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
IDT29FCT520CTD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 16.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
IDT29FCT520CTQ-T
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT | NO | NO | 16.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
IDT29FCT520CTQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT | NO | NO | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SSOP24,.24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT29FCT520CTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 16.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
IDT29FCT520CTSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT | NO | NO | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 15.4178 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 |