Filter Your Search
1 - 2 of 2 results
|
IDT49FCT3805DQGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 3.3 V | 3 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 270 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | RENESAS ELECTRONICS CORP | GREEN, QSOP-20 | compliant | |||||||
|
IDT49FCT3805DQGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 270 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, QSOP-20 | compliant | QSOP | 20 | EAR99 | 8542.39.00.01 |