Filter Your Search
1 - 10 of 2,921 results
|
IDT54FCT245ATLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.9 ns | 4.9 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||||||||
|
IDT54FCT845BTL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | D LATCH | CMOS | 32 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IDT54FCT541CTL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT191L
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 16 ns | 16 ns | 1 | 4 | YES | QCCN | 71.4 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
IDT54FCT810BTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.9 ns | 4.9 ns | 1 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | ONE BANK WITH ALL TRUE OUTPUTS & OTHER W... more | SCHMITT TRIGGER | 32 mA | 5 | 5 | 1.1 ns | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.34 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
IDT54FCT299ALB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 8 | YES | QCCN | 83.3 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT2640CTLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.7 ns | 4.7 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
IDT54FCT166245ETEB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 2 | 8 | YES | DFP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; LIGHT DRIVE O/P MINIM... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT54FBT821EB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | DFP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 1.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | 15.748 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT54FCT193AD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9.1 ns | 9.1 ns | 1 | 4 | NO | DIP | 83.3 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |