Filter Your Search
1 - 8 of 8 results
|
IDT54FCT245CTD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.5 ns | 1 | 8 | NO | DIP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
IDT54FCT245CTEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IDT54FCT245CTDB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
IDT54FCT245CTLB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | EAR99 | ||||||
|
IDT54FCT245CTE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.5 ns | 1 | 8 | YES | DFP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
IDT54FCT245CTL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
IDT54FCT245CTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | 1988-01-01 | ||
|
IDT54FCT245CTLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | 1988-01-01 |